10120802 | BKL Electronic
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10120802
Order No.: 71F7417
EAN: 4011376707895
MPN:
10120802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9873 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
socket connector, 36-pin, gold plated contacts 0,7x0,4mm, separable, grid pitch 2,54mm, height 5,7mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |