10120800 | BKL Electronic

Socket header, 20 pole, pitch 2.54 mm, straight, black, 10120800

Order No.: 71F7412
EAN: 4011376708007
MPN:
10120800
10120800 BKL Electronic PCB Connection Systems Image 1
10120800 BKL Electronic PCB Connection Systems Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.6307 € *
Available: 61 pcs.
Total Price:
0.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6307 €
Socket connector, 20-pin, gold plated contacts 0,7x0,4mm, grid pitch 2,54mm, height 5,7mm
Technical specifications
Filter Property Value
Colour black
Breakable No
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Pin number 20 pole
Version socket header
Additional parts equipped
Orientation straight
Connection PCB connection
Contact type pin
Rated voltage 600 V
Number of rows 1
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes