10120700 | BKL Electronic

Socket header, 20 pole, pitch 2 mm, straight, black, 10120700

Order No.: 71F7444
EAN: 4011376709011
MPN:
10120700
10120700 BKL Electronic PCB Connection Systems Image 1
10120700 BKL Electronic PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7370 €
50 pcs.
2.5109 €
100 pcs.
2.3681 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
precision socket connector, 20-pin, selectively gold plated contacts 0,45mm (round), tinned, grid pitch 2,00mm, height 2,8mm
Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 20 pole
Grid 2 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 60 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes