10120608 | BKL Electronic
Socket header, 20 pole, pitch 1.27 mm, straight, black, 10120608
Order No.: 71F7424
EAN: 4011376708557
MPN:
10120608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4034 €
50 pcs.
3.2249 €
100 pcs.
3.0345 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
header connector, 2x10-pin, two rows, grid pitch 1,27mm, gold plated contacts, mounted, for flat cable 0,635mm, height 5,0mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |