10120607 | BKL Electronic

Socket header, 10 pole, pitch 1.27 mm, straight, black, 10120607

Order No.: 71F7433
EAN: 4011376708519
MPN:
10120607
10120607 BKL Electronic PCB Connection Systems Image 1
10120607 BKL Electronic PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7013 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
header connector, 2x5-pin, two rows, grid pitch 1,27mm, gold plated contacts, mounted, for flat cable 0,635mm, height 5,0mm
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15