10120606 | BKL Electronic
Socket header, 50 pole, pitch 1.27 mm, straight, black, 10120606
Order No.: 71F7409
EAN: 4011376708304
MPN:
10120606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
100 pcs.
1.8921 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket connector, 2x25-pin, two rows, gold plated contacts 0,5x0,15mm, grid pitch 1,27mm, height 4,3mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 300 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |