10120550 | BKL Electronic
Pin header, 6 pole, pitch 2.54 mm, straight, black, 10120550
Order No.: 71F7500
EAN: 4011376708809
MPN:
10120550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
box header, 2x3-pin, two rows, gold plated contacts, polarity protection, grid pitch 2,54mm, black, height 8,9mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |