10120511 | BKL Electronic

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10120511

Order No.: 71F7482
EAN: 4011376702197
MPN:
10120511
10120511 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 36-pin, gold plated contacts (square), seperable, Grid pitch 2,54mm, height 11,6mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes