10120510 | BKL Electronic

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10120510

Order No.: 71F7485
EAN: 4011376708076
MPN:
10120510
10120510 BKL Electronic PCB Connection Systems Image 1
10120510 BKL Electronic PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Available: 49 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 36-pin, wire wrap connection, gold plated contacts (square), seperable, grid pitch 2,54mm, height, 19,8mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes