10120402 | BKL Electronic
Pin header, 40 pole, pitch 2 mm, straight, black, 10120402
Order No.: 71F7463
EAN: 4011376708861
MPN:
10120402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 46 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 2x20-pin, two rows, gold plated contacts 0,5x0,5mm, grip pitch 2,00mm, height 8,5mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 1 kV | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |