10120302 | BKL Electronic

Pin header, 25 pole, pitch 1.27 mm, straight, black, 10120302

Order No.: 71F7476
EAN: 4011376707987
MPN:
10120302
10120302 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 25-pin, gold plated contacts 0,4x0,4mm, height 8mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 25 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes