10120206 | BKL Electronic
Pin header, 40 pole, pitch 2.54 mm, straight, black, 10120206
Order No.: 71F7488
EAN: 4011376702128
MPN:
10120206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available: 39 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header 40-pin, fully gold plated, separable, grid pitch 2,54mm, height 12,6mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |