10120203 | BKL Electronic
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10120203
Order No.: 71F7451
EAN: 4011376702098
MPN:
10120203
No longer available from manufacturer
Unit Price (€ / pc.)
0.8806 € *
Available: 12 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header 10-pin, fully gold plated, separable, grid pitch 2,54mm, height 12,6mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |