10120202 | BKL Electronic

Pin header, 8 pole, pitch 2.54 mm, straight, black, 10120202

Order No.: 71F7496
EAN: 4011376702081
MPN:
10120202
10120202 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
10 pcs.
0.1952 €
50 pcs.
0.1797 €
100 pcs.
0.1702 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header 8-pin, fully gold plated, separable, grid pitch 2,54mm, height 12,6mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes