10120118 | BKL Electronic

Socket header, 50 pole, pitch 2.54 mm, straight, black, 10120118

Order No.: 71F7430
EAN: 4011376709837
MPN:
10120118
10120118 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
header connector, 2x25-pin, two rows, grid pitch 2,54mm, gold plated contacts, strain relief, polarity protection, mounted, for flat cable 1,27mm, height 15,6mm
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes