10120116 | BKL Electronic
Socket header, 34 pole, pitch 2.54 mm, straight, black, 10120116
Order No.: 71F7428
EAN: 4011376709783
MPN:
10120116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
header connector, 2x17-pin, two rows, grid pitch 2,54mm, gold plated contacts, strain relief, polarity protection, mounted, for flat cable 1,27mm, height 15,6mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |