072645 | BKL Electronic

Pin header, 3 pole, pitch 2.54 mm, angled, natural, 072645

Order No.: 71F7480
EAN: 4011376705136
MPN:
072645
072645 BKL Electronic PCB Connection Systems Image 1
072645 BKL Electronic PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2975 €
50 pcs.
0.2832 €
100 pcs.
0.2666 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 3-pin, angled, one row, contact distance 2,25mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes