072631 | BKL Electronic

Socket housing, 3 pole, pitch 2.54 mm, straight, natural, 072631

Order No.: 71F7420
EAN: 4011376705303
MPN:
072631
072631 BKL Electronic PCB Connection Systems Image 1
072631 BKL Electronic PCB Connection Systems Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.1666 € *
Available: 57 pcs.
Total Price:
0.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.1666 €
empty housing for circle board connectors, 3-pin, lock type, one row, height 12,9mm
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes