072630 | BKL Electronic

Socket housing, 2 pole, pitch 2.54 mm, straight, natural, 072630

Order No.: 71F7419
EAN: 4011376705297
MPN:
072630
072630 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1321 €
50 pcs.
0.1214 €
100 pcs.
0.1142 €
500 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
empty housing for circle board connectors, 2-pin, lock type, one row, height 12,9mm
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes