072629 | BKL Electronic

Pin header, 4 pole, pitch 2.54 mm, angled, natural, 072629

Order No.: 71F7487
EAN: 4011376705143
MPN:
072629
072629 BKL Electronic PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2785 €
50 pcs.
0.2630 €
100 pcs.
0.2475 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 4-pin, angled, one row, contact distance 2,25mm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes