072506/U | BKL Electronic
Pin header, 8 pole, pitch 2.5 mm, straight, brown, 072506/U
Order No.: 71F7443
EAN: 4011376718914
MPN:
072506/U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 90 pcs.
pin header, 8-pin, lock type, high quality, polarity protection, brown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |