072502/U | BKL Electronic
Pin header, 3 pole, pitch 2.5 mm, straight, brown, 072502/U
Order No.: 71F7441
EAN: 4011376718822
MPN:
072502/U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 76 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.3035 €
100 pcs.
0.2856 €
500 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 3-pin, lock type, high quality, polarity protection, brown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |