072500 | BKL Electronic

Pin header, 2 pole, pitch 2.5 mm, straight, brown, 072500

Order No.: 71F7437
EAN: 4011376718754
MPN:
072500
072500 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header with socket connector and cable AWG 24, 2-pin, lock type, high-quality, polarity protection, brown, cable length 25cm
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1.5 kV
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour brown
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes