072500/U | BKL Electronic

Pin header, 2 pole, pitch 2.5 mm, straight, brown, 072500/U

Order No.: 71F7439
EAN: 4011376718761
MPN:
072500/U
072500/U BKL Electronic PCB Connection Systems Image 1
072500/U BKL Electronic PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2618 € *
Available: 80 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2618 €
10 pcs.
0.2356 €
50 pcs.
0.2273 €
100 pcs.
0.2094 €
500 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale
pin header, 2-pin, lock type, high quality, polarity protection, brown
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1.5 kV
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour brown
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes