0204035 | BKL Electronic
Panel socket, 4 pole, screw locking, straight, 0204035
Order No.: 70F5771
EAN: 4011376716286
MPN:
0204035
Build in coupler, 0204035, BKL
Miniature build-in coupler, unshielded with vertical mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Additional parts | unequipped | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |