0204028 | BKL Electronic
Panel socket, 8 pole, solder connection, straight, 0204028
Order No.: 70F9890
EAN: 4099889741216
MPN:
0204028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available: 65 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature DIN panel jacks, type 02040.
With crimped 0.13 mm² (AWG 26) cable; Cable length: approx. 10 cm.
Type: 0204028, 8-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |