0204027 | BKL Electronic

Panel socket, 6 pole, solder connection, straight, 0204027

Order No.: 70F9886
EAN: 4099889741209
MPN:
0204027
0204027 BKL Electronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 6 pcs.
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6057 €
50 pcs.
3.3082 €
100 pcs.
3.1178 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature DIN panel jacks, type 02040.

With crimped 0.13 mm² (AWG 26) cable; Cable length: approx. 10 cm.

Type: 0204027, 6-pole

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 6 pole
Orientation straight
Contact connection solder connection
Assembly cable assembly
Additional parts equipped
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes