0204022 | BKL Electronic
Plug, 8 pole, solder cup, straight, 0204022
Order No.: 70F9827
EAN: 4099889741117
MPN:
0204022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available: 40 pcs.
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
10.0198 €
50 pcs.
9.2106 €
100 pcs.
8.6632 €
500 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature DIN plugs, type 0204.
Metal version, solder terminals, gold plated contacts.
Technical attributes (type, number of poles): 022, 8-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 8.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |