0204006 | BKL Electronic
Plug, 8 pole, solder cup, straight, 0204006
Order No.: 70F5767
EAN: 4011376704801
MPN:
0204006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 16 Weeks
Miniature DIN plug, 0204006, BKL Electronic
Mini-DIN-Plug 8-pole
Technical Data
- Design: DIN-Plug
- Orientation: straight
- Contact connection: Solder cup
- Nominal Voltage: 12 VDC
- Nominal current: 2 A
- Colour: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |