0204002 | BKL Electronic

Plug, 4 pole, solder cup, straight, 0204002

Order No.: 70F5765
EAN: 4011376704825
MPN:
0204002
0204002 BKL Electronic Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Available: 12 pcs.
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9754 €
500 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature DIN plug, 0204002, BKL

Miniature DIN plug, 4-pin with anti-kink protection.

Technical specifications
Filter Property Value
Version DIN plug
Pin number 4 pole
Orientation straight
Contact connection solder cup
Assembly cable assembly
Additional parts equipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes