143307 | BKL Electronic
Plug, RJ45, 8 pole, 8P8C, Cat 7, IDC connection, 143307
Order No.: 73F1565
EAN: 4011376716804
MPN:
143307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.6184 €
100 pcs.
1.5232 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 143307, BKL Electronic
Modular plug, 8-pin, 8P/8C (RJ45), adapted for CAT. 7, gold plated contacts, shielded, with inserter and strain relief, for round cable with wire conductor, protective sleeve, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 7 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |