075915 | BKL Electronic
DC extension cord, 2 m, black, plug 2.5 x 5.5 mm, straight to coupling 2.5 x 5.5 mm, straight, 075915
Order No.: 82F1115
EAN: 4011376756992
MPN:
075915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available: 21 pcs.
DC cable, 075915, BKL Elektronic
DC extension cable, DC male with 6-spring contact 2.5 x 5, 5 x 9.5 mm to DC female with 10-spring contact 2.5 x 5.5 mm, round cable 2 x 0.50 mm², black, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, straight | |
| Connection (2) | coupling 2.5 x 5.5 mm, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 24 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |