075914 | BKL Electronic
DC extension cord, 2 m, black, plug 2.1 x 5.5 mm, straight to coupling 2.1 x 5.5 mm, straight, 075914
Order No.: 82F1114
EAN: 4011376756985
MPN:
075914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7937 € *
Available: 13 pcs.
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.0083 €
25 pcs.
8.4728 €
50 pcs.
7.9492 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
DC cable, 075914, BKL Elektronic
DC extension cable, DC male with 4-spring contact 2.1 x 5, 5 x 9.5 mm to DC female with 10-spring contact 2.1 x 5.5 mm, round cable 2 x 0.50 mm², black, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | coupling 2.1 x 5.5 mm, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 24 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |