075911 | BKL Electronic
DC connection cable, 1.5 m, black, plug 2.5 x 5.5 mm, angled to open end, 075911
Order No.: 82F1111
EAN: 4011376756954
MPN:
075911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
129.41 € *
Price list
Quantity
Price per unit*
25 pcs.
5.1765 €
50 pcs.
4.8552 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
DC cable, 075911, BKL Elektronic
DC connection cable, DC right-angle plug with 6-spring contact 2.5 x 5, 5 x 9.5 mm, round cable 2 x 0.50 mm², black, ferrules, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, angled | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 24 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |