075910 | BKL Electronic
DC connection cable, 1.5 m, black, plug 2.1 x 5.5 mm, angled to open end, 075910
Order No.: 82F1110
EAN: 4011376756947
MPN:
075910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available: 15 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
25 pcs.
5.4502 €
50 pcs.
5.1170 €
100 pcs.
4.8076 €
250 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
DC cable, 075910, BKL Elektronic
DC connection cable, DC right-angle plug with 4-spring contact 2.1 x 5, 5 x 9.5 mm, round cable 2 x 0.50 mm², black, ferrules, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, angled | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 24 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |