075908 | BKL Electronic
DC connection cable, 1.5 m, black, plug 2.1 x 5.5 mm, straight to open end, 075908
Order No.: 82F1108
EAN: 4011376756923
MPN:
075908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available: 18 pcs.
DC cable, 075908, BKL Elektronic
DC connection cable, DC plug with 4-spring contact 2.1 x 5, 5 x 9.5 mm, round cable 2 x 0.50 mm², black, ferrules, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 24 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |