075905 | BKL Electronic
DC connection cable, 1.5 m, red/black, coupling 2.5 x 5.5 mm, straight to open end, 075905
Order No.: 82F1105
EAN: 4011376756893
MPN:
075905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.4141 €
25 pcs.
6.0333 €
50 pcs.
5.6644 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
DC cable, 075905, BKL Elektronic
DC connection cable, DC coupling with 10-spring contact 2.5 x 5, 5 mm, flat cable 2 x 0.75 mm², red/black, tinned ends, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | coupling 2.5 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.75 mm² | |
| Rated voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |