075900 | BKL Electronic
DC connection cable, 1.5 m, red/black, plug 2.1 x 5.5 mm, straight to open end, 075900
Order No.: 82F1100
EAN: 4011376756848
MPN:
075900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Available: 87 pcs.
DC cable, 075900, BKL Elektronic
DC connection cable, DC plug with 4-spring contact 2.1 x 5, 5 x 9.5 mm, flat cable 2 x 0.75 mm², red/black, tin-plated ends, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.75 mm² | |
| Rated voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |