075829 | BKL Electronic
DC connection cable, 2 m, white, plug 2.5 x 5.5 mm, straight to open end, 075829
Order No.: 82F4121
EAN: 4011376752352
MPN:
075829
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available: 21 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
25 pcs.
3.2130 €
50 pcs.
3.0226 €
100 pcs.
2.8441 €
250 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
low power cable, Ø 2x0,5mm² (2x18x0,19mm), low power plug with spring contact 2,5/5,5/9,5mm to stripped ends with wire ferrules, white, length 2m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | white | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |