075196 | BKL Electronic
DC connection cable, 300 mm, white, plug 2.5 x 5.5 mm, straight to open end, 075196
Order No.: 82F4096
EAN: 4011376751362
MPN:
075196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
25 pcs.
4.9385 €
50 pcs.
4.6410 €
100 pcs.
4.3673 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,5x5,5mm, 2x0,5mm², white, 0,3m, with wire ferrules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 300 mm | |
| Colour | white | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |