075183 | BKL Electronic
DC connection cable, 500 mm, black, coupling 2.1 x 5.5 mm, straight to open end, 075183
Order No.: 82F4083
EAN: 4011376751232
MPN:
075183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
25 pcs.
5.3431 €
50 pcs.
5.0337 €
100 pcs.
4.7243 €
250 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,5mm², black, 0,5m, with wire ferrules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | coupling 2.1 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 500 mm | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |