075170 | BKL Electronic
DC connection cable, 300 mm, black, plug 2.5 x 5.5 mm, angled to open end, 075170
Order No.: 82F4070
EAN: 4011376751102
MPN:
075170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Available: 6 pcs.
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
25 pcs.
4.9266 €
50 pcs.
4.6410 €
100 pcs.
4.3673 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
low power cable with plug to stripped ends, right angled low power plug 2,5x5,5mm, 2x0,5mm², black, 0,3m, with wire ferrules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, angled | |
| Connection (2) | open end | |
| Cable length | 300 mm | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |