075160 | BKL Electronic
DC connection cable, 500 mm, red/black, coupling 2.1 x 5.5 mm, straight to open end, 075160
Order No.: 82F4060
EAN: 4011376751003
MPN:
075160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
25 pcs.
5.3193 €
50 pcs.
5.0099 €
100 pcs.
4.7005 €
250 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,75mm², black/red, 0,5m, tinned ends
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | coupling 2.1 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 500 mm | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.75 mm² | |
| Rated voltage | 12 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |