075101 | BKL Electronic
DC connection cable, 500 mm, plug 2.1 x 5.5 mm, straight to open end, 075101
Order No.: 82F4001
EAN: 4011376750419
MPN:
075101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
25 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.5581 €
250 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
DC connection cable, 075101, BKL Electronic
Low power cable with plug to stripped ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 500 mm | |
| Cable cross-section | 2 x 0.4 mm² | |
| Rated voltage | 12 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |