072092 | BKL Electronic
DC connection cable, 2 m, black, plug 2.5 x 5.5 mm, straight to open end, 072092
Order No.: 82F4604
EAN: 4099891099251
MPN:
072092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.1769 €
50 pcs.
3.9389 €
100 pcs.
3.7009 €
500 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
DC power cables, type 072.
Straight DC plug to stripped wire ends with wire end ferrules; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.0 m. Cross-section: 0.5 mm².
Technical attributes (type, plug inner diameter x outer diameter, color): 072092, 2.5 x 5.5 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |