072083 | BKL Electronic
DC connection cable, 2 m, red/black, plug 1 x 3.5 mm, straight to open end, 072083
Order No.: 82F462
EAN: 4099891099374
MPN:
072083
DC power cables, type 072.
Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.
Twin stranded wire, 2 x 0.4 mm².
Technical attributes (type, plug inner diameter x outer diameter): 072083, 1.0 x 3.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 1 x 3.5 mm, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.4 mm² | |
| Rated voltage | 12 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |