1516006/10 | BKL Electronic
Switching wire, copper, silver-plated, (L) 10 m, Ø 0.6 mm, 1516006/10, package with 10 meters
Order No.: 90F294
EAN: 4011376712820
MPN:
1516006/10
Unit Price (€ / pck.)
7.6993 € *
Available: 78 pck.
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pck.
7.6993 €
10 pck.
6.9972 €
25 pck.
6.2951 €
50 pck.
5.9500 €
100 pck.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper wire, 1516006/10, BKL Electronic
The wire is made of copper and coated with silver, measuring 0.6 mm in diameter and 10 meters in length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| diameter | 0.6 mm | |
| Material | copper, silver-plated | |
| Length | 10 m |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 10 meters |
| Country of origin | DE |
| Customs tariff number | 74081910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |