075823 | BKL Electronic
DC panel socket, pin Ø 2.5 mm, hole Ø 5.7 mm, black, 075823
Order No.: 40F1525
EAN: 4011376707239
MPN:
075823
Build-in low power jack 2,5/6,3mm, PCB type 90°, solder type, lock type, closed circuit, with center pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.5 mm | |
| Hole diameter | 5.7 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | built-in mounting | |
| With bend protection | No | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |