075821 | BKL Electronic
DC panel socket, pin Ø 2.1 mm, hole Ø 5.5 mm, metal, 075821
Order No.: 40F1512
EAN: 4011376707185
MPN:
075821
Build-in low power jack 2,1/6,3mm, PCB type 90°, solder type, lock type, closed circuit, with center pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.1 mm | |
| Hole diameter | 5.5 mm | |
| Colour | metal | |
| Connection | solder connection | |
| Assembly | built-in mounting | |
| With bend protection | No | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |