072780 | BKL Electronic
DC panel socket, pin Ø 2.1 mm, hole Ø 6.3 mm, black, 072780
Order No.: 40F1523
EAN: 4011376716330
MPN:
072780
Build-in low power jack 2,1/6,3mm, solder type, single hole mounting, insulated installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.1 mm | |
| Hole diameter | 6.3 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | built-in mounting | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 24 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |